345-063-500-404

Heilind Number:EDA345-063-500-404
Manufacturer:EDAC
Manufacturer Number:345-063-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-500-404

Detailed Description

Enhance your circuit connections with our Green Board To Board PCB Connector, featuring a single row design with 63 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance under varying environmental conditions. Suitable for a wide range of applications, this straight-mount connector is a versatile solution for your connectivity needs.