345-063-500-607

Heilind Number:EDA345-063-500-607
Manufacturer:EDAC
Manufacturer Number:345-063-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-500-607

Detailed Description

Enhance your electronic connections with our 63-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact pitch of .1 inch, ideal for high-density applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this efficient and high-performance component.