345-063-500-678

Heilind Number:EDA345-063-500-678
Manufacturer:EDAC
Manufacturer Number:345-063-500-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-500-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-500-678

Detailed Description

Upgrade your PCB connectivity with our Board To Board Card Edge Connector in striking Green. Engineered for optimal performance, this connector features 63 positions with a single row layout, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in challenging environments. The contact material, Copper Alloy, offers excellent conductivity for uninterrupted signal flow. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in our high-quality connector to enhance the efficiency of your electronic devices.