345-063-520-101

Heilind Number:EDA345-063-520-101
Manufacturer:EDAC
Manufacturer Number:345-063-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 63 positions in a single row, this connector allows for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. The .1 inch pitch and .2 inch row spacing make for easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation offers flexibility in placement. Upgrade your equipment with this essential component for optimal connectivity and functionality.