345-063-520-102

Heilind Number:EDA345-063-520-102
Manufacturer:EDAC
Manufacturer Number:345-063-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 63 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing both strength and safety. With copper alloy contacts and a current rating of 3A, it guarantees reliable power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Its straight mount orientation and compact size make it ideal for space-constrained environments. Elevate your electronic projects with this essential connector.