345-063-520-103

Heilind Number:EDA345-063-520-103
Manufacturer:EDAC
Manufacturer Number:345-063-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 63 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy for reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in various operating environments. With a mount orientation of Straight and a compact design, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.