345-063-520-104

Heilind Number:EDA345-063-520-104
Manufacturer:EDAC
Manufacturer Number:345-063-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row design, it offers seamless integration into your PCB assembly. With 63 positions and a pitch of .1 inches, it ensures efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in diverse operating environments. Whether you're designing consumer electronics or industrial machinery, this connector, with an amperage rating of 3A, is the perfect choice. Operating smoothly in temperatures ranging from -40 to 105°C, it meets the demands of various applications. Upgrade your connectivity solutions with this essential component.