345-063-520-108

Heilind Number:EDA345-063-520-108
Manufacturer:EDAC
Manufacturer Number:345-063-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-108

Detailed Description

Enhance your PCB connectivity with our 63-position card edge connector, designed for seamless board-to-board integration. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Its housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in high-temperature environments. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Elevate your connectivity with this essential component.