345-063-520-112

Heilind Number:EDA345-063-520-112
Manufacturer:EDAC
Manufacturer Number:345-063-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-112

Detailed Description

Enhance your PCB connections with our Green Card Edge Connector, designed for seamless integration on your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission. Featuring a single row layout with 63 positions and a pitch of .1 inches, it offers precise and secure connectivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics project.