345-063-520-188

Heilind Number:EDA345-063-520-188
Manufacturer:EDAC
Manufacturer Number:345-063-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-188

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, featuring 63 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Trust in our connector for secure and efficient card edge connections. Available in a sleek green color, it's a versatile and essential component for your electronic projects. Elevate your connectivity with ease.