345-063-520-402

Heilind Number:EDA345-063-520-402
Manufacturer:EDAC
Manufacturer Number:345-063-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-402

Detailed Description

Elevate your connectivity with our Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 63 positions, offering ample space for efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it ensures secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a reliable choice for various applications. Upgrade your PCB setup with this essential component, perfect for enhancing performance and functionality.