345-063-520-403

Heilind Number:EDA345-063-520-403
Manufacturer:EDAC
Manufacturer Number:345-063-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-403

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for seamless integration, its straight mount orientation and single row layout make installation a breeze. With 63 positions and a pitch of .1 inches, it provides ample space for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronics with this essential component.