345-063-520-488

Heilind Number:EDA345-063-520-488
Manufacturer:EDAC
Manufacturer Number:345-063-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a single row configuration with 63 positions, offering ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it enables efficient PCB connections in tight spaces. Its straight mount orientation facilitates easy installation on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.