345-063-520-604

Heilind Number:EDA345-063-520-604
Manufacturer:EDAC
Manufacturer Number:345-063-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-604

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector boasts 63 positions and a single-row configuration for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable protection, while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Trust in its straight mount orientation for easy installation and seamless workflow, making it a valuable addition to any project. Upgrade your connectivity game with this essential component.