345-063-520-607

Heilind Number:EDA345-063-520-607
Manufacturer:EDAC
Manufacturer Number:345-063-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 63 positions for seamless data transfer. Crafted with precision from UL 94V-0 Thermoplastic Polyester, and Copper Alloy contacts, this connector ensures durability and reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. The straight mount orientation offers easy installation, making it ideal for various PCB connectivity needs. Upgrade your setup with this top-of-the-line connector, a perfect choice for professionals and enthusiasts alike.