345-063-520-608

Heilind Number:EDA345-063-520-608
Manufacturer:EDAC
Manufacturer Number:345-063-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-608

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features 63 positions in a single row, with a pitch of .1 inches for precise alignment. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions, from -40 to 105°C. Crafted with copper alloy contact material, it guarantees reliable and efficient power transmission at an amperage of 3A. Its straight mount orientation and row spacing of .2 inches make it ideal for various board-to-board applications. Upgrade your electronic assemblies with this essential component, a must-have for any professional or DIY project.