345-063-520-612

Heilind Number:EDA345-063-520-612
Manufacturer:EDAC
Manufacturer Number:345-063-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-612

Detailed Description

Elevate your PCB connectivity with our 63-position Card Edge Connector, offering seamless integration for your electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB layout with this high-quality component, essential for achieving seamless data transfer and functionality.