345-063-520-658

Heilind Number:EDA345-063-520-658
Manufacturer:EDAC
Manufacturer Number:345-063-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-658

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Boasting a sleek green exterior, it not only adds a pop of color to your setup but also guarantees premium functionality. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission in any environment. Featuring a single row design with 63 positions and a pitch of .1 inches, it allows for seamless integration on your circuit board. The contact material, made of Copper Alloy, guarantees strong, stable connections. Whether you're a DIY enthusiast or a professional in the field, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is a must-have for your electronic projects. Upgrade your setup with this essential component today.