345-063-520-688

Heilind Number:EDA345-063-520-688
Manufacturer:EDAC
Manufacturer Number:345-063-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-520-688

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. With a sleek green exterior and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both performance and longevity. Featuring 63 positions in a single row with a pitch of .1 inches, it offers seamless integration for your electronic projects. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and compact design make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Elevate your PCB connections with this essential component.