MS3456KS22-19P L/C

Heilind Number:EDA345-063-521-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KS22-19P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KS22-19P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-101

Detailed Description

Enhance your circuit board connections with our Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration with 63 positions, ensuring optimal space utilization. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.