MS3456KS22-19PW L/C

Heilind Number:EDA345-063-521-102
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KS22-19PW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KS22-19PW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 63 positions in a single row, it offers seamless integration for your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates seamless PCB assembly. Its straight mount orientation and green color coding make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse applications. Elevate your connectivity solutions with this essential component.