345-063-521-103

Heilind Number:EDA345-063-521-103
Manufacturer:EDAC
Manufacturer Number:345-063-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 63 positions in a single row, ensuring reliable communication between PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity and stability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Say goodbye to connectivity issues and elevate your electronic projects with this essential component.