345-063-521-107

Heilind Number:EDA345-063-521-107
Manufacturer:EDAC
Manufacturer Number:345-063-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-107

Detailed Description

Elevate your PCB connectivity with our advanced Card Edge Connector. Engineered with precision in mind, this essential component boasts a sleek green design, complemented by a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 63 positions, it offers seamless integration for your circuit boards. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing guarantee optimal signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this high-performance solution.