345-063-521-112

Heilind Number:EDA345-063-521-112
Manufacturer:EDAC
Manufacturer Number:345-063-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-112

Detailed Description

Enhance your PCB connectivity with our 63-position Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With a straight mount orientation and a pitch of .1 inch, it offers easy installation and secure connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its durability and precision for all your electronic projects.