345-063-521-158

Heilind Number:EDA345-063-521-158
Manufacturer:EDAC
Manufacturer Number:345-063-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it not only adds aesthetic appeal but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contact material ensures reliable and efficient power transmission, with a 3A amperage capacity. With a single row layout and 63 positions, it provides ample space for seamless connections. The .1 inch pitch and .2 inch row spacing allow for precise and secure mounting, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.