345-063-521-178

Heilind Number:EDA345-063-521-178
Manufacturer:EDAC
Manufacturer Number:345-063-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-178

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 63 positions, offering ample room for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With copper alloy contacts and a pitch of .1 inch, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it ideal for space-conscious applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic setups. Elevate your connectivity solutions with this robust and versatile connector.