345-063-521-188

Heilind Number:EDA345-063-521-188
Manufacturer:EDAC
Manufacturer Number:345-063-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-188

Detailed Description

Enhance connectivity within your electronic devices with this sleek Green Board To Board PCB Connector. Featuring a single row design with 63 positions, it ensures efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Its straight mount orientation makes installation a breeze, and it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your device's performance with this essential connector.