345-063-521-408

Heilind Number:EDA345-063-521-408
Manufacturer:EDAC
Manufacturer Number:345-063-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-408

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector, a crucial component in seamlessly linking circuit boards for optimal performance. Designed for efficiency and reliability, this connector features 63 positions in a single row, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester with copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while its operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic systems with this high-quality connector, a must-have for any PCB assembly project.