MS3456KS22-2P L/C

Heilind Number:EDA345-063-521-458
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KS22-2P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KS22-2P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-458

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 63 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector provides versatility and stability for a wide range of applications. Upgrade your connectivity solutions with this essential component.