345-063-521-488

Heilind Number:EDA345-063-521-488
Manufacturer:EDAC
Manufacturer Number:345-063-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-488

Detailed Description

Enhance your electronic connections with our premium green PCB connector. Engineered for top performance, this connector boasts a 3A amperage capacity and a durable housing crafted from UL 94V-0 thermoplastic polyester. With a single row design and 63 positions, it guarantees seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize compatibility. Suitable for a wide range of applications, this connector offers straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and secure circuit integration.