345-063-521-602

Heilind Number:EDA345-063-521-602
Manufacturer:EDAC
Manufacturer Number:345-063-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB connector. Designed for seamless integration, this component features 63 positions with a single row layout, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.