345-063-521-604

Heilind Number:EDA345-063-521-604
Manufacturer:EDAC
Manufacturer Number:345-063-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-604

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a single row design with 63 positions, it ensures seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Suitable for straight mounting orientation, it offers convenience in installation. Operating flawlessly in temperature ranges from -40 to 105°C, it's a dependable choice for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.