345-063-521-607

Heilind Number:EDA345-063-521-607
Manufacturer:EDAC
Manufacturer Number:345-063-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-607

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector boasts a single row layout with 63 positions, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Trust in this connector to deliver exceptional performance, every time. Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector boasts a single row layout with 63 positions, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Trust in this connector to deliver exceptional performance, every time.