345-063-521-612

Heilind Number:EDA345-063-521-612
Manufacturer:EDAC
Manufacturer Number:345-063-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-612

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Featuring 63 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable performance. The copper alloy contacts provide efficient power transfer, with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inches, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for high-quality, straight mount orientation, perfect for your next electronic project.