345-063-521-658

Heilind Number:EDA345-063-521-658
Manufacturer:EDAC
Manufacturer Number:345-063-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 63 positions in a single row, allowing for efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are made easy. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Choose this connector for optimal performance in your PCB assembly projects.