345-063-521-678

Heilind Number:EDA345-063-521-678
Manufacturer:EDAC
Manufacturer Number:345-063-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-678

Detailed Description

Enhance connectivity within your electronic devices with this robust PCB connector, designed for seamless board-to-board integration. Boasting 63 positions in a single row, it ensures efficient signal transmission while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. The copper alloy contacts offer reliable conductivity, with a current rating of 3A, ideal for power-efficient applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise placement on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your connectivity solutions with this essential component.