345-063-521-688

Heilind Number:EDA345-063-521-688
Manufacturer:EDAC
Manufacturer Number:345-063-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-521-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 63 positions in a single row, allowing for efficient signal transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial and commercial applications. Elevate your PCB designs with this essential component, enabling seamless data transfer and performance.