345-063-523-101

Heilind Number:EDA345-063-523-101
Manufacturer:EDAC
Manufacturer Number:345-063-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 63 positions in a single row, this connector allows for efficient data transfer and signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimum conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers flexibility in your PCB layout. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.