345-063-523-178

Heilind Number:EDA345-063-523-178
Manufacturer:EDAC
Manufacturer Number:345-063-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-523-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-523-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a streamlined straight mount orientation for seamless integration. The UL 94V-0 Thermoplastic Polyester housing material ensures reliable insulation and safety, even in demanding environments. Featuring 63 positions with a pitch of .1 inch, it offers optimal space efficiency without compromising on functionality. Crafted with copper alloy contacts, it guarantees efficient power transmission with minimal signal loss. With an amperage rating of 3A, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for various industrial and commercial projects. Upgrade your connectivity setup today with this top-of-the-line Card Edge Connector.