345-063-523-402

Heilind Number:EDA345-063-523-402
Manufacturer:EDAC
Manufacturer Number:345-063-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-523-402

Detailed Description

Enhance your electronic connections with this high-performing Board to Board PCB Connector. Designed for seamless integration, this connector features 63 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing provides robust protection, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a compact pitch of .1 inch, it offers easy installation onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications. Elevate your connectivity solutions with this versatile and dependable component.