345-063-523-602

Heilind Number:EDA345-063-523-602
Manufacturer:EDAC
Manufacturer Number:345-063-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-523-602

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it boasts 63 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in diverse operating environments, from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers precise alignment and secure connections. Whether for industrial or consumer electronics, its straight mount orientation and vibrant green color make it both functional and visually appealing. Upgrade your PCB assembly process with this essential component, a standout in our extensive range of connectors.