345-063-523-604

Heilind Number:EDA345-063-523-604
Manufacturer:EDAC
Manufacturer Number:345-063-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-523-604

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions with a compact .1-inch pitch, ensuring precise and reliable signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees superior protection and longevity, even in demanding environments. With a straight mount orientation and copper alloy contact material, this connector offers easy assembly and low contact resistance. Its wide operating temperature range of -40 to 105°C makes it ideal for a variety of applications. Trust in our connector to deliver optimal performance and connectivity for your PCB projects.