345-063-523-607

Heilind Number:EDA345-063-523-607
Manufacturer:EDAC
Manufacturer Number:345-063-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-523-607

Detailed Description

Enhance your circuitry with this high-performing Board To Board PCB Connector, boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row design and 63 positions available, it offers seamless connectivity for your electronic components. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable signal transmission. The connector features a pitch of .1 inches and a row spacing of .2 inches, guaranteeing efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation allows for easy installation onto your circuit board. Trust in this connector's superior quality and performance for all your connectivity needs.