345-063-523-612

Heilind Number:EDA345-063-523-612
Manufacturer:EDAC
Manufacturer Number:345-063-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-523-612

Detailed Description

Enhance your PCB connectivity with this versatile Board-To-Board Card Edge Connector. Boasting a sleek design in green, it offers reliable performance with a copper alloy contact material. Featuring 63 positions in a single row, it facilitates seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronic systems with this essential component.