345-063-523-658

Heilind Number:EDA345-063-523-658
Manufacturer:EDAC
Manufacturer Number:345-063-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-523-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless assembly, this connector boasts a single-row configuration with 63 positions, offering maximum efficiency for your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating environments. Crafted with precision, each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment and secure mounting. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your system with this essential component, perfect for a variety of applications in electronics and technology.