345-063-523-678

Heilind Number:EDA345-063-523-678
Manufacturer:EDAC
Manufacturer Number:345-063-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-523-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring 63 positions in a single row, it offers seamless integration for intricate circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient transmission. Its straight mount orientation and compact design, with a row spacing of .2 inches, make it ideal for space-efficient PCB layouts. Upgrade your connectivity solutions with this essential component.