345-063-524-101

Heilind Number:EDA345-063-524-101
Manufacturer:EDAC
Manufacturer Number:345-063-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-524-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 63 positions in a single row, it ensures seamless and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation makes installation simple and convenient. Upgrade your PCB connections with this essential component.