345-063-524-102

Heilind Number:EDA345-063-524-102
Manufacturer:EDAC
Manufacturer Number:345-063-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-524-102

Detailed Description

Enhance your circuit board connectivity with our high-quality Board To Board PCB Connector. Designed for efficiency, this connector features 63 positions in a single row with a pitch of .1 inch, ensuring seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, offers robust protection and durability. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your PCB connections with this versatile and efficient connector.