345-063-524-104

Heilind Number:EDA345-063-524-104
Manufacturer:EDAC
Manufacturer Number:345-063-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-524-104

Detailed Description

Enhance connectivity within your electronics with our Board To Board PCB Connector. Featuring a single row design with 63 positions, this connector ensures seamless data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Designed for straight mount orientation, it facilitates easy installation on PCBs. Upgrade your connectivity solutions with this high-quality connector.