345-063-524-404

Heilind Number:EDA345-063-524-404
Manufacturer:EDAC
Manufacturer Number:345-063-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-524-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 63 positions and a single row layout, it offers seamless and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and secure connections. Designed for straight mounting orientation, it is ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your device's connectivity with this essential component.